You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KLEIN TOOLS JTH68MB

Hex Key Set, Metric, Ball End, T Handle, 2 mm - 10 mm, 152.4 mm Blade Length, 8 Piece

KLEIN TOOLS JTH68MB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JTH68MB
Order Code:
288600601
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 092644337659
Technical Datasheet:
JTH68MB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Journeyman)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Soft touch grips for maximum control and comfort. T-Handle design delivers maximum power. Sizes marked on individual T-Handles. Blade-through handle design for high torque applications.
  • T-handle design delivers maximum power
  • Soft touch grips for maximum control and comfort
  • Sizes marked on individual T-handles
  • Metal stand keeps tools organized

Also Known As

GTIN UPC EAN: 092644337659

Available for back order

More stock available to supplier lead times which is approximately 1/07/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$117.66 ( $129.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $117.66 ($129.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --