You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IR10

IR / Infrared Thermometer, -40°C to +650°C, 1.5 %, 0 °C, 50 °C

IR10 - IR / Infrared Thermometer, -40°C to +650°C, 1.5 %, 0 °C, 50 °C
IR10 - IR / Infrared Thermometer, -40°C to +650°C, 1.5 %, 0 °C, 50 °C
IR10 - IR / Infrared Thermometer, -40°C to +650°C, 1.5 %, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IR10
Order Code:
2947098
Technical Datasheet:
IR10   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-40°C to +650°C

:
1.5%

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Klein Tools IR10 is a professional dual-laser targeting infrared (IR) thermometer. It offers a wide measurement range, a tight distance-to-spot ratio, dual targeting lasers, and several calculation modes to facilitate different temperature measurement applications. In addition to measuring temperature using IR emission, it can also measure temperature using a standard K-type probe.
  • Surface temperature measurement capability using IR emission and can also measure bulk temperatures of air, gas, or liquids using a standard K-Type probe
  • Dual targeting lasers offer more accurate determination of the area being tested
  • Optical Resolution (Distance-to-Spot) is 20:1
  • Measurement range for both IR and K-Type probe -40 to 1200-Degree Fahrenheit (-40 to 650-Degree Celsius)
  • Adjustable emissivity from 0.1-1.0 delivers flexibility to address multiple applications
  • Bright backlit display for working in low ambient lighting conditions
  • Statistical parameters for measurement event - max/min/avg/diff
  • User definable high/low limits with audible and visual alarms when limits are breached
  • Uses one 9-volt alkaline battery, with battery life expectancy at 8 hours of continuous use with laser and backlight on
  • Includes custom pouch, K-Type probe and battery Soft-touch, over-mold housing; built to withstand a 9.9-Foot (3 m) drop
  • IP54 ingress protections for dust and water resistance

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

$233.04 ( $256.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $233.04 ($256.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $223.80 ($246.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.