You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KLEIN TOOLS 70572

Hex Set, Ball End, 5 Key, Grip-It Series

KLEIN TOOLS 70572
KLEIN TOOLS 70572
KLEIN TOOLS 70572
KLEIN TOOLS 70572
KLEIN TOOLS 70572
KLEIN TOOLS 70572
KLEIN TOOLS 70572
KLEIN TOOLS 70572
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
70572
Order Code:
423001801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
70572   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

70572 is a Grip-It® ball end hex set. It has a ball design that allows for a thicker neck diameter which increases the torque capacity while maintaining operational angles to 25 percent. The keys are industrial strength, impact-resistant and tested for performance to below freezing temperatures. Key sizes are: 5mm, 6mm, 7mm, 8mm, 10mm, and the blades rotate independently upto 270 degrees. Hex-key ends are square-cut for a secure full-depth fit and maximum contact with the hex socket to prevent slippage and stripping of the socket. Ball design allows for a thicker neck diameter increasing torque capacity while maintaining operational angles to 25-percent.
  • Handy hex key sets fit your pocket or tool box easily and help eliminate the lost-key problem
  • Holder serves as a handle, made in USA
  • Two key positions (straight-out or right angle) for extra leverage
  • Alloy steel/nylon material, folding set, satin finish, red colour, 5 pieces
  • 4.1 to 4.9cm key length, 11.3 cm handle length

8 total stock globally Need more?

8 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$51.49 ( $56.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $51.49 ($56.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --