You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KLEIN TOOLS 55559

Zipper Bag, Stand-up, 1680d Ballistic Weave, 356 mm x 114 mm x 51 mm

KLEIN TOOLS 55559
KLEIN TOOLS 55559
KLEIN TOOLS 55559
KLEIN TOOLS 55559
KLEIN TOOLS 55559
KLEIN TOOLS 55559
KLEIN TOOLS 55559
KLEIN TOOLS 55559
KLEIN TOOLS 55559
KLEIN TOOLS 55559
KLEIN TOOLS 55559
KLEIN TOOLS 55559
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
55559
Order Code:
403559402

Enter your custom part number in the textbox above

Technical Datasheet:
55559   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

55559 is stand-up zipper bag helps in organizing tools by specific task. A carabiner is included with each zipper bag to easily attach to tool bags or tool belts (not for human support). Zipper bag provides convenient storage for pliers, wrenches, screwdrivers, drill bits and other small tools and parts. Two bags included. Both are 4-1/2inch tall making them the right size so smaller items will not get lost on bottom. 2inch gusseted bottom increases capacity and allows zipper bags to stand up creating easy access to tools when open. Durable zippers have 1-1/2inch metal pull along with a 2inch webbed/string pull to make opening and closing easier with gloves on. It is used in storage applications.
  • Constructed with heavy-duty, water resistant 1680d ballistic weave material
  • Reinforced bottom of 2520d ballistic weave material reduces sharper tools/parts from wearing through
  • Total cubic area is 26cubic inch, 52cubic inch
  • Zipper material is nylon
  • Tether capable
  • Overall height is 114.3mm
  • Overall width is 50.8mm
  • 50.8mm gusseted, stand-up bottom keeps bags upright for easy access
  • Wide mouth to easily access tools
  • Lightweight carabiners attach pouches to tool bags or workstations

Contents

(2) Stand-Up zipper bags (355.6mm dark grey tool bag and a 177.8mm royal blue pouch).

Warnings

Carabiners not for human support.

7 total stock globally Need more?

7 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$59.63 ( $65.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price
 
 
1+ $59.63 ($65.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --