You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5611-O

Development Board Accessory, MI:power case For micro:bit, 3V CR2032 Battery Adapter, Orange

KITRONIK 5611-O
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
5611-O
Order Code:
3021754
Product Range
MI:pro
Also Known As:
GTIN UPC EAN: 6609025142050

Product Range Selector (MI:pro)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MI:power Boards

:
50mm

:
65mm

:
18mm

:
Perspex

:
Orange

:
MI:pro

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

MIpro protective orange case is a simple and compact case designed for use with the MIpower board (sold separately). Its 4 - layer construction is easy to assemble and gives access to all buttons.

Also Known As

GTIN UPC EAN: 6609025142050

12 total stock globally Need more?

2 AU stock available for next business day delivery (Order by 6pm AEST)
10 UK stock available for 5-8 business days delivery

$7.30 ( $8.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.30 ($8.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.04 ($7.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --