You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L-819SURKCGKW - 

LED, Green, Red, Through Hole, 10mm, 50 °, Dome, R 20mA, G 20mA

L-819SURKCGKW - LED, Green, Red, Through Hole, 10mm, 50 °, Dome, R 20mA, G 20mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-819SURKCGKW
Order Code:
2314273
Technical Datasheet:
L-819SURKCGKW   Datasheet
See all Technical Docs

Product Overview

The L-819SURKCGKW is a 10mm round LED Lamp with white diffused lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode.
  • Uniform light output
  • Low power consumption
  • 3 Leads with one common lead
  • Long life - Solid state reliability
  • 5V Reverse voltage
  • -40 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
Green, Red
:
Through Hole
:
10mm
:
50°
:
Dome
:
R 20mA, G 20mA
:
R 750mcd, G 130mcd
:
R 1.95V, G 2.1V
:
R 630nm, G 570nm
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$0.736 ( $0.81 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.736 ($0.81)
  ( )
10+ $0.585 ($0.64)
  ( )
50+ $0.499 ($0.55)
  ( )
100+ $0.466 ($0.51)
  ( )
250+ $0.419 ($0.46)
  ( )
500+ $0.397 ($0.44)