You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-799SURKCGKW
LED, Green, Red, Through Hole, 8mm, 50 °, Dome, R 20mA, G 20mA
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-799SURKCGKW
- Order Code:
- 2314272
- Technical Datasheet:
- L-799SURKCGKW Datasheet
Product Overview
- Uniform light output
- Low power consumption
- 3 Leads with one common lead
- Long life - Solid state reliability
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green, Red
- :
- Through Hole
- :
- 8mm
- :
- 50°
- :
- Dome
- :
- R 20mA, G 20mA
- :
- R 80mcd, G 130mcd
- :
- R 1.95V, G 2.1V
- :
- R 630nm, G 570nm
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.462 ($0.51) | ( ) |
10+ | $0.392 ($0.43) | ( ) |
50+ | $0.377 ($0.41) | ( ) |
100+ | $0.344 ($0.38) | ( ) |
250+ | $0.335 ($0.37) | ( ) |
500+ | $0.332 ($0.37) | ( ) |
2000+ | $0.329 ($0.36) | ( ) |
6000+ | $0.326 ($0.36) | ( ) |
Pricing is unavailable. Please contact customer services.