You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-793SYC-J3
LED, Yellow, Through Hole, 8mm, 20 mA, 2 V, 590 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-793SYC-J3
- Order Code:
- 2335777
- Technical Datasheet:
- L-793SYC-J3 Datasheet
Product Overview
- 8mm diameter big lamp
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Yellow
- :
- Through Hole
- :
- 8mm
- :
- 20mA
- :
- 2V
- :
- 590nm
- :
- 4.5cd
- :
- 15°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.689 ($0.76) | ( ) |
25+ | $0.585 ($0.64) | ( ) |
100+ | $0.562 ($0.62) | ( ) |
250+ | $0.514 ($0.57) | ( ) |
500+ | $0.501 ($0.55) | ( ) |
1000+ | $0.492 ($0.54) | ( ) |
Pricing is unavailable. Please contact customer services.