You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-714SURWTK/TD
LED, Square Top, Red, Through Hole, 3mm x 3mm, 20 mA, 1.95 V, 630 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-714SURWTK/TD
- Order Code:
- 2426247
- Product Range
- L-714 Series
- Technical Datasheet:
- L-714SURWTK/TD Datasheet
Product Range Selector (L-714 Series)
See all from this product rangeProduct Overview
- Wide Viewing angle
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Ideal for flush mounted panel indicators
Applications
LED Lighting, Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Through Hole
- :
- 3mm x 3mm
- :
- 20mA
- :
- 1.95V
- :
- 630nm
- :
- 40mcd
- :
- 110°
- :
- Square
- :
- L-714 Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.423 ($0.47) | ( ) |
10+ | $0.28 ($0.31) | ( ) |
25+ | $0.201 ($0.22) | ( ) |
50+ | $0.161 ($0.18) | ( ) |
100+ | $0.142 ($0.16) | ( ) |
150+ | $0.133 ($0.15) | ( ) |
Pricing is unavailable. Please contact customer services.