You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-714QBWT/TD-D
LED, Square Top, Blue, Through Hole, 3mm x 3mm, 20 mA, 3.3 V, 465 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-714QBWT/TD-D
- Order Code:
- 2426245
- Product Range
- L-714 Series
- Technical Datasheet:
- L-714QBWT/TD-D Datasheet
Product Range Selector (L-714 Series)
See all from this product rangeProduct Overview
- Low power consumption
- Wide viewing angle
- Reliable and rugged
- Excellent uniformity of light output
- Ideal for flush mounted panel indicators
Applications
LED Lighting, Signalling
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Blue
- :
- Through Hole
- :
- 3mm x 3mm
- :
- 20mA
- :
- 3.3V
- :
- 465nm
- :
- 60mcd
- :
- 110°
- :
- Square
- :
- L-714 Series
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.569 ($0.63) | ( ) |
25+ | $0.375 ($0.41) | ( ) |
100+ | $0.27 ($0.30) | ( ) |
250+ | $0.215 ($0.24) | ( ) |
500+ | $0.191 ($0.21) | ( ) |
Pricing is unavailable. Please contact customer services.