You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-7113ZGC-G
LED, Low Power, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 525 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-7113ZGC-G
- Order Code:
- 2080008
- Technical Datasheet:
- L-7113ZGC-G Datasheet
Product Overview
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life, solid state reliability
Applications
LED Lighting
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 3.2V
- :
- 525nm
- :
- 30cd
- :
- 20°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.755 ($0.83) | ( ) |
25+ | $0.641 ($0.71) | ( ) |
50+ | $0.616 ($0.68) | ( ) |
100+ | $0.565 ($0.62) | ( ) |
250+ | $0.548 ($0.60) | ( ) |
Pricing is unavailable. Please contact customer services.