You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-7113QBC-G
LED, Low Power, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.3 V, 465 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-7113QBC-G
- Order Code:
- 2080007
- Technical Datasheet:
- L-7113QBC-G Datasheet
Product Overview
- General purpose leads
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Blue
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 3.3V
- :
- 465nm
- :
- 4.2cd
- :
- 16°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.604 ($0.66) | ( ) |
25+ | $0.512 ($0.56) | ( ) |
100+ | $0.493 ($0.54) | ( ) |
250+ | $0.451 ($0.50) | ( ) |
500+ | $0.439 ($0.48) | ( ) |
1000+ | $0.431 ($0.47) | ( ) |
Pricing is unavailable. Please contact customer services.