You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-7083ZGD
LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.3 V, 525 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-7083ZGD
- Order Code:
- 2449740
- Technical Datasheet:
- L-7083ZGD Datasheet
Product Overview
- Outstanding material efficiency
- Reliable and rugged
Applications
LED Lighting, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 3.3V
- :
- 525nm
- :
- 1300mcd
- :
- 60°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.344 ($0.38) | ( ) |
25+ | $0.293 ($0.32) | ( ) |
100+ | $0.281 ($0.31) | ( ) |
250+ | $0.258 ($0.28) | ( ) |
500+ | $0.25 ($0.28) | ( ) |
1000+ | $0.246 ($0.27) | ( ) |
Pricing is unavailable. Please contact customer services.