You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-7083CGDK
LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 570 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-7083CGDK
- Order Code:
- 2449735
- Technical Datasheet:
- L-7083CGDK Datasheet
Product Overview
- Outstanding material efficiency
- Reliable and rugged
Applications
LED Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2.1V
- :
- 570nm
- :
- 100mcd
- :
- 60°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.371 ($0.41) | ( ) |
50+ | $0.244 ($0.27) | ( ) |
100+ | $0.176 ($0.19) | ( ) |
500+ | $0.14 ($0.15) | ( ) |
1000+ | $0.124 ($0.14) | ( ) |
2500+ | $0.117 ($0.13) | ( ) |
Pricing is unavailable. Please contact customer services.