You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-1503EC
LED, Low Power, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2 V, 617 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-1503EC
- Order Code:
- 2335729
- Technical Datasheet:
- L-1503EC Datasheet
Product Overview
- Low power consumption
- Versatile mounting on P.C. board or panel
- Reliable and rugged
Applications
LED Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2V
- :
- 617nm
- :
- 50mcd
- :
- 30°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.39 ($0.43) | ( ) |
10+ | $0.258 ($0.28) | ( ) |
25+ | $0.185 ($0.20) | ( ) |
50+ | $0.147 ($0.16) | ( ) |
100+ | $0.131 ($0.14) | ( ) |
150+ | $0.123 ($0.14) | ( ) |
Pricing is unavailable. Please contact customer services.