You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-144EDT
LED, Rectangular, Orange, Through Hole, 1.9mm x 3.9mm, 20 mA, 2 V, 625 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-144EDT
- Order Code:
- 1142605
- Technical Datasheet:
- L-144EDT Datasheet
Product Overview
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Orange
- :
- Through Hole
- :
- 1.9mm x 3.9mm
- :
- 20mA
- :
- 2V
- :
- 625nm
- :
- 8mcd
- :
- 110°
- :
- Rectangular
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.371 ($0.41) | ( ) |
25+ | $0.244 ($0.27) | ( ) |
100+ | $0.176 ($0.19) | ( ) |
250+ | $0.14 ($0.15) | ( ) |
Pricing is unavailable. Please contact customer services.