You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-10934VBC/DS-D
LED, Low Power, Blue, Through Hole, T-1 (3mm), 20 mA, 3.3 V, 470 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-10934VBC/DS-D
- Order Code:
- 2373492
- Technical Datasheet:
- L-10934VBC/DS-D Datasheet
Product Overview
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Blue
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 20mA
- :
- 3.3V
- :
- 470nm
- :
- 4cd
- :
- 20°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.379 ($0.42) | ( ) |
10+ | $0.322 ($0.35) | ( ) |
25+ | $0.309 ($0.34) | ( ) |
50+ | $0.283 ($0.31) | ( ) |
100+ | $0.276 ($0.30) | ( ) |
150+ | $0.274 ($0.30) | ( ) |
200+ | $0.272 ($0.30) | ( ) |
250+ | $0.269 ($0.30) | ( ) |
Pricing is unavailable. Please contact customer services.