You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-103YDT
LED, Low Power, Yellow, Through Hole, 2mm x 5mm, 20 mA, 2.1 V, 588 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-103YDT
- Order Code:
- 2314270
- Technical Datasheet:
- L-103YDT Datasheet
Product Overview
- Excellent uniformity of light output
- Low power consumption
- Reliable and rugged
- Suitable for level indicator
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Yellow
- :
- Through Hole
- :
- 2mm x 5mm
- :
- 20mA
- :
- 2.1V
- :
- 588nm
- :
- 4mcd
- :
- 110°
- :
- Rectangular
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.317 ($0.35) | ( ) |
10+ | $0.21 ($0.23) | ( ) |
25+ | $0.15 ($0.17) | ( ) |
50+ | $0.12 ($0.13) | ( ) |
100+ | $0.107 ($0.12) | ( ) |
150+ | $0.10 ($0.11) | ( ) |
Pricing is unavailable. Please contact customer services.