You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KTDS-3534UV405B
LED, HB, ULTRA VIOLET, 2.8W, 405NM
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- KTDS-3534UV405B
- Order Code:
- 2900676
- Technical Datasheet:
- KTDS-3534UV405B Datasheet
Product Overview
- High power UV-A LED with water clear lens type
- Small package with high efficiency
- Surface mount technology
- IR reflow soldering
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- UV-A
- :
- 405nm
- :
- -
- :
- 120°
- :
- Top View SMD, 3.45mm x 3.45mm
- :
- 500mA
- :
- 3.4V
- :
- -
- :
- InGaN
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.64 ($5.10) | ( ) |
10+ | $4.59 ($5.05) | ( ) |
25+ | $4.30 ($4.73) | ( ) |
50+ | $3.94 ($4.33) | ( ) |
100+ | $3.68 ($4.05) | ( ) |
Pricing is unavailable. Please contact customer services.