You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
745
HOLE GROMMET
- Manufacturer:
- KEYSTONE KEYSTONE
- Manufacturer Part No:
- 745
- Order Code:
- 1999801
- Technical Datasheet:
- 745 Datasheet
Alternatives for 745
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Open
- :
- -
- :
- 9.5mm
- :
- Buna S Rubber
- :
- 12.7mm
- :
- 1.575mm
- :
- Black
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $19.54 ($21.49) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.