You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSTONE 2238

Battery Strap, PP3 (9V) x 1, Rigid, Wire Leaded

KEYSTONE 2238
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
2238
Order Code:
165067501
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2238   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PP3 (9V)

:
1

:
Through Hole

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 2238 from Keystone is a I-style moulded battery strap with polyethylene base. This strap provides excellent mechanical strength and low contact resistance. Wire has tinned copper conductors, PVC insulation and the ends are stripped for easy connection.
  • Meets UL 1061, UL 1007 and CSA requirements
  • Used with PP3 battery
  • Rigid construction
  • Nickel plated phosphor bronze male and female contacts
  • Spring temper female contact
  • Tolerance on lead length is ±0.250 (6.4)
  • Wires are rated to 176°F (80°C) and 300V
  • Base size of 27mm x 13mm
  • 26AWG, 7/34 wire size

Available for back order

More stock available to supplier lead times which is approximately 10/06/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$1.49 ( $1.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1.49 ($1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.27 ($1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.04 ($1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.96 ($1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.903 ($0.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.845 ($0.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.791 ($0.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --