You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

103

Battery Holder, Coin Cell - 20mm x 1, Through Hole

103 - Battery Holder, Coin Cell - 20mm x 1, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
103
Order Code:
67646902
Technical Datasheet:
103   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Coin Cell - 20mm

:
1

:
Through Hole

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

PCB mountable coin cell holder
  • PCB connections via solder pins
  • Contacts are spring steel nickel plate and copper
  • 20mm Maximum cell diameter
  • Suitable for single cell only
  • Dimensions -
  • Holder length: 28.35mm
  • Holder width: 27.76mm
  • Holder height (inc. pins): 8.50mm
  • Distance between pins: 20.50mm

Contents

Battery holder only

13,358 total stock globally Need more?

1,601 available for next business day delivery
914 available for 4 - 5 business days delivery
10,843 available for 5 - 6 business days delivery

$2.18 ( $2.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.18 ($2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange