You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U5857A - 

Thermal Imager, TrueIR, -20 °C to 1200 °C, 320 x 240 Resolution, 9 Hz

U5857A - Thermal Imager, TrueIR, -20 °C to 1200 °C, 320 x 240 Resolution, 9 Hz
U5857A - Thermal Imager, TrueIR, -20 °C to 1200 °C, 320 x 240 Resolution, 9 Hz
U5857A - Thermal Imager, TrueIR, -20 °C to 1200 °C, 320 x 240 Resolution, 9 Hz
U5857A - Thermal Imager, TrueIR, -20 °C to 1200 °C, 320 x 240 Resolution, 9 Hz
U5857A - Thermal Imager, TrueIR, -20 °C to 1200 °C, 320 x 240 Resolution, 9 Hz
U5857A - Thermal Imager, TrueIR, -20 °C to 1200 °C, 320 x 240 Resolution, 9 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U5857A
Order Code:
2484618
Product Range
U5850 Series
Technical Datasheet:
U5857A   Datasheet
See all Technical Docs

Product Information


:
-20°C

:
1200°C

:
320 x 240

:
0.1°C

:
28° x 21°

:
10cm

:
9Hz

:
3 Years

:
U5850 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The U5857A is a TrueIR Thermal Imager with image logging capability, which enables you to log images at an interval over a period of time. Together with the trending analysis from the complimentary TrueIR analysis and reporting tool, can easily conduct temperature profiling on design, perform equipment failure analysis or monitor machine performances. It is ideal for predictive maintenance activities, from hot spot detection to thermal profiling in applications and higher temperature applications, such as welding, petro-chemical.
  • Monitor temperature changes through image logging and temperature trending capabilities
  • Ability to focus on objects as close as 10cm away
  • Compact, lightweight and ergonomic
  • Measure temperature up to 1200°C
  • Easy-to-use customizable colour palette
  • Configurable quick access buttons to easily change settings with one hand
  • Stream, record and playback video up to 8 frames
  • Identify abnormalities faster with 4x more in-camera fine resolution

Applications

Test & Measurement, Industrial, Commercial

Contents

TrueIR Thermal Imager, 2-bay Charger and Additional battery.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 24/08/20

Notify me when back in stock

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$4,269.00 ( $4,695.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4,269.00 ($4,695.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.