You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES U1731C
LCR Meter, Hand Held, 1 kHz, 2 kH, 200 pF, 0.2 Gohm, U1700 Series
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1731C
- Order Code:
- 190336502
- Technical Datasheet:
- U1731C Datasheet
Product Range Selector (U1730C)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- 1kHz
- :
- 2kH
- :
- 200pF
- :
- 0.2Gohm
- :
- U1730C
Technical Documents (3)
Product Overview
- 20,000 counts resolution
- 0.2% accuracy
- Wide LCR ranges with 3 selectable test frequencies (100Hz, 120Hz and 1kHz)
- Auto identification(Ai) which automatically determines and displays component type and measurements
- Detailed component analysis with ESR, Z, D, Q, Ө functions
- IR-to-USB connectivity for data logging to PC
Applications
Test & Measurement, Maintenance & Repair
Contents
Meter, quick start guide, certificate of calibration, crocodile clip leads and 9V battery
Footnotes
7 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/02/24
4 SG stock available for 5-6 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $570.00 ($627.00) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.