| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,475.080 ($3,822.588) |
Product Information
Product Overview
S97552B/R-A5C-001-A/R-A6C-001-L-AU is a S97552B multiport calibration assistant and R-A5C-001-A node-locked (fixed) -perpetual license with a R-A6C-001-L 12-months, support subscription. This application provides a tool to flexibly create and manage calibration sets for multiport measurements. This S97552B provides a tool to flexibly create and manage calibration sets for multiport measurements. For example, two calibration sets with independent test ports can be combined as one calibration set with a greater number of test ports. The software also offers a way to re-calibrate using a certain set of test ports to refresh the calibration set.
- Facilitates the calibration of massive multiport VNA by using electronic calibration units (ECal)
- Perform multiport calibration with a simple procedure
- Merge multiple calibrations to create one N-port calibration set
- Propagate the power calibration
- Perform operations on a local or remote VNA
Technical Specifications
Multiport Calibration Assistant
Node Locked, Perpetual
English
Keysight Streamline Series Vector Network Analyzers
To Be Advised
-
Download
Windows 10
Streamline Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate