You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

N2874A - 

Oscilloscope Probe, Passive, 1.5 GHz, 8.5 V, 10:1

N2874A - Oscilloscope Probe, Passive, 1.5 GHz, 8.5 V, 10:1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N2874A
Order Code:
1903992
Product Range
N2870A Series
Technical Datasheet:
N2874A   Datasheet
See all Technical Docs

Product Information

:
Passive
:
1.5GHz
:
8.5V
:
10:1
:
Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
:
N2870A Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The N2874A passive probe offers DC to 1.5 GHz and 10:1 attenuation factor to measure fast edges in high speed applications more accurately. This probe needs 50 R input on the oscilloscope. Compact 2.5-mm probe head diameter, low input capacitance, and various fine-pitch probe tip accessories make the Keysight N2870A Series passive probes ideal for probing densely populated IC components or surface-mount devices used in today's high-speed digital applications. The sharp probe tip is spring loaded to help engineers keep the probe from slipping off the device under test. Insulating IC caps keep the small probe tip centred on the IC lead and keep it from shorting adjacent leads. Standard flat blade ground connector and self-adhesive copper ground pad help reduce ground inductance while offering easy ground access. Optional probe tip accessories provide specialized capabilities for demanding applications.
  • 1.5 GHz bandwidth
  • 10:1 attenuation ratio
  • 2 pF input capacitance
  • 500 R input resistance (when terminated into 50 R scope input)
  • 8.5V CAT I maximum input voltage

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$647.00 ( $711.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $647.00 ($711.70)