You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

N2872A

Oscilloscope Probe, Passive, 350 MHz, 400 V, 10:1

N2872A - Oscilloscope Probe, Passive, 350 MHz, 400 V, 10:1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N2872A
Order Code:
1903990
Product Range
N2870A Series
Technical Datasheet:
N2872A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
350MHz

:
400V

:
10:1

:
Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes

:
N2870A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The N2872A passive probe offers DC to 350 MHz and 10:1 attenuation factor to address a wide range of measurement needs. Compact 2.5-mm probe head diameter, low input capacitance, and various fine-pitch probe tip accessories make the Keysight N2870A Series passive probes ideal for probing densely populated IC components or surface-mount devices used in today's high-speed digital applications. The sharp probe tip is spring loaded to help engineers keep the probe from slipping off the device under test. Insulating IC caps keep the small probe tip centred on the IC lead and keep it from shorting adjacent leads. Standard flat blade ground connector and self-adhesive copper ground pad help reduce ground inductance while offering easy ground access. Optional probe tip accessories provide specialized capabilities for demanding applications.
  • 350 MHz bandwidth
  • 10:1 attenuation ratio
  • 9.5 pF input capacitance
  • 10 MR input resistance (when terminated into 1 MR scope input)
  • 400 V CAT I and 300 V CAT II maximum input voltage
  • Scope compensation range: 10 - 25 pF

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Available for back order

More stock available to supplier lead times which is approximately 19/10/20

Notify me when back in stock

$549.00 ( $603.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $549.00 ($603.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.