You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

N2870A - 

Oscilloscope Probe, Passive, 35 MHz, 55 V, 1:1

N2870A - Oscilloscope Probe, Passive, 35 MHz, 55 V, 1:1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N2870A
Order Code:
1903988
Product Range
N2870A Series
Technical Datasheet:
N2870A   Datasheet
See all Technical Docs

Product Information

:
Passive
:
35MHz
:
55V
:
1:1
:
Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
:
N2870A Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The N2870A passive probe offers DC to 35 MHz and 1:1 attenuation factor to make this probe ideal for making low level signal measurements. Compact 2.5-mm probe head diameter, low input capacitance, and various fine-pitch probe tip accessories make the Keysight N2870A Series passive probes ideal for probing densely populated IC components or surface-mount devices used in today's high-speed digital applications. The sharp probe tip is spring loaded to help engineers keep the probe from slipping off the device under test. Insulating IC caps keep the small probe tip cantered on the IC lead and keep it from shorting adjacent leads. Standard flat blade ground connector and self-adhesive copper ground pad help reduce ground inductance while offering easy ground access. Optional probe tip accessories provide specialized capabilities for demanding applications.
  • 35 MHz bandwidth
  • 1:1 attenuation ratio
  • 39 pF input capacitance
  • 1 MR input resistance (when terminated into 1 MR scope input)
  • 55 V CAT II maximum input voltage

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

$356.00 ( $391.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $356.00 ($391.60)