You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

N2744A - 

Test Accessory, Probe Interface Adapter

N2744A - Test Accessory, Probe Interface Adapter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N2744A
Order Code:
1903976
Technical Datasheet:
N2744A   Datasheet
See all Technical Docs

Product Information

:
Probe Interface Adapter
:
Keysight 5000, 6000, 7000 InfiniiVision & 9000, 90000 Infiniium Series Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The N2744A is a T2A Probe Interface Adapter enables selected Tektronix TekProbe® interface level II probes to be used with Keysight oscilloscopes with the AutoProbe interface. Existing TekProbe-BNC probe types can simply be plugged into the T2A adapter which is then plugged directly into any AutoProbe input channel on an InfiniiVision or Infiniium oscilloscope. Select the probe model in the scope menu and the Keysight oscilloscope sets up the attenuation factor and the probe type automatically. The T2A interface adapter supplies the necessary probe power. Calibration (for select models only) and offset control as used by the connected TekProbe probe.
  • An easy-to-use plug-on adapter to the Keysight oscilloscope's AutoProbe interface
  • Provides necessary probe power, calibration, offset control as needed to attached TekProbe probe

Applications

Test & Measurement

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

$811.00 ( $892.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $811.00 ($892.10)