You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES N1913A PROMO

RF Power Meter, 9kHz to 110GHz, 400 readings / second, EPM Series

KEYSIGHT TECHNOLOGIES N1913A PROMO
KEYSIGHT TECHNOLOGIES N1913A PROMO
KEYSIGHT TECHNOLOGIES N1913A PROMO
KEYSIGHT TECHNOLOGIES N1913A PROMO
KEYSIGHT TECHNOLOGIES N1913A PROMO
KEYSIGHT TECHNOLOGIES N1913A PROMO
KEYSIGHT TECHNOLOGIES N1913A PROMO
KEYSIGHT TECHNOLOGIES N1913A PROMO
KEYSIGHT TECHNOLOGIES N1913A PROMO
KEYSIGHT TECHNOLOGIES N1913A PROMO
KEYSIGHT TECHNOLOGIES N1913A PROMO
KEYSIGHT TECHNOLOGIES N1913A PROMO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N1913A PROMO
Order Code:
4205217
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
EPM Series
Technical Datasheet:
N1913A PROMO   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EPM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9kHz to 110GHz

:
-

:
400 readings / second

:
EPM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

N1913A PROMO is a single channel EPM Series average power meter compatible with all N8480, 8480, U2000 series and E-series sensors (except the E9320 family). BenchVue software license (BV0007B) is included, which makes it simple to connect, control instruments, and automate test sequences.
  • Frequency range of 9KHz to 110GHz (sensor dependent)
  • Wide dynamic range of -70 to +44dBm (sensor dependent)
  • Go beyond GPIB with LAN LXI-C and USB connectivity
  • Code-compatible with E4418/19B power meters and 436A/37B/38A power meters (option 200)
  • Up to 3 x channels with two additional U2000 series power sensors connected using optional USB hosts
  • Automated frequency/power sweep measurements with the optional external trigger in/out feature

Contents

Single-channel average power meter, Power cord, 1 x Power sensor cable, 1.5m type A to mini-B USB cable, Product CD-ROM, Keysight Instrument Control DVD, Calibration certificate.

Available for back order

More stock available to supplier lead times which is approximately 29/04/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$10,326.00 ( $11,358.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $10,326.00 ($11,358.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --