You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EDUX1EMBD - 

Test Accessory, Embedded Decodes & Analysis, Keysight DSOX1102A Or DSOX1102G Oscilloscopes

EDUX1EMBD - Test Accessory, Embedded Decodes & Analysis, Keysight DSOX1102A Or DSOX1102G Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EDUX1EMBD
Order Code:
2706567
Product Range
InfiniiVision 1000X-Series
Technical Datasheet:
EDUX1EMBD   Datasheet
See all Technical Docs

Product Information

:
Embedded Decodes & Analysis
:
Keysight DSOX1102A Or DSOX1102G Oscilloscopes
:
InfiniiVision 1000X-Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EDUX1EMBD from Keysight Technologies is an InfiniiVision 1000 X-series 50MHz, 2 channel oscilloscope with function generator. Educator resources are included standard and this EDU model is especially good for students and beginners. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000 X-series delivers up to 50,000wfms/sec. Waveform tools include quick access to waveform math like FFT, add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation. The built-in function generator enables to generate signals user needs to quickly stimulate design. Signals are easily synchronized for measuring stimulus/response testing including frequency response analysis (Bode gain and phase).
  • 2 analogue channels and 1 digital channel
  • Maximum sample rate is 1GSa/s
  • Maximum memory depth is 100Kpts
  • 7inch TFT LCD WVGA display
  • Calculated rise time (10 to 90%) is <= 7ns
  • Built-in USB host and USB device ports make PC connectivity easy
  • Access 24 built-in automatic measurements
  • Decodes and analysis for I2C, UART(RS-232) protocols
  • Dimension is 314mm (12.4 in) x 165mm (6.5 in) x 130mm (5.1 in)
  • UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety standard

Applications

Test & Measurement, Hobby & Education

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$213.00 ( $234.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $213.00 ($234.30)