You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E5810B - 

Test Accessory, Converter, USB, GPIB Interface Card

E5810B - Test Accessory, Converter, USB, GPIB Interface Card
E5810B - Test Accessory, Converter, USB, GPIB Interface Card

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E5810B
Order Code:
2311058
Technical Datasheet:
E5810B   Datasheet
See all Technical Docs

Product Information

:
LAN/GPIB/USB Gateway
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E5810B from Keysight Technologies is a LAN/GPIB/USB gateway. The E5810B provides a gateway between network-equipped computer systems and GPIB, USB or RS232 based instruments. The E5810B connects up to 14 GPIB instruments, up to four USB instruments via a self powered hub and an RS232 instrument, giving test engineers a fast and efficient one-box solution to control various instrument interfaces over LAN, even remotely via wireless connection. The E5810B's versatility makes it ideal for system integrators, manufacturing testing, automated testing and other applications requiring an unlimited connection range and simultaneous connectivity to multiple instruments both locally and remotely.
  • Faster GPIB transfer rate of up to 1.2MB/s
  • Supports 1000BASE-T (1 Gigabit)/100BASE-TX/10BASE-T LAN/ Ethernet connection
  • Power switch for hard reset
  • Password protected web interface for configuration
  • LCD display for easy setup and use
  • 226.5mm × 238mm × 61mm dimension

Applications

Communications & Networking

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$1,991.47 ( $2,190.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,991.47 ($2,190.62)