You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E3600A-100 - 

Test Lead Set, 4mm Banana Plug to Hook Clip, 60 V, 5 A, 530 mm, 4 Leads

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E3600A-100
Order Code:
1637313
Product Range
E3600 Series
Technical Datasheet:
E3600A-100   Datasheet
See all Technical Docs

Product Information

:
4mm Stackable Banana Plug
:
Hook Clip
:
60V
:
5A
:
Black, Red
:
530mm
:
21"
:
4
:
E3600 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E3600A-100 from Keysight Technologies is a test lead kit. This kit enables users to improve ease of connectivity with E3600 series power supplies to simplify PCBA troubleshooting.
  • Maximum continuous current of 5A
  • Maximum operating voltage of 30VAC / 60VDC
  • Banana to hook clips termination
  • 53cm length

Applications

Test & Measurement

Contents

Four banana to hook clips (two red and two black).

Related Searches

20 total stock globally

20 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$23.32 ( $25.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.32 ($25.65)