You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES DSOX1204A / DSOX1200A-200

Digital Oscilloscope, InfiniiVision 1000 X Series, 4 Channel, 200 MHz, 1 GSPS, 1 Mpts, 1.7 ns

KEYSIGHT TECHNOLOGIES DSOX1204A / DSOX1200A-200
KEYSIGHT TECHNOLOGIES DSOX1204A / DSOX1200A-200
KEYSIGHT TECHNOLOGIES DSOX1204A / DSOX1200A-200
KEYSIGHT TECHNOLOGIES DSOX1204A / DSOX1200A-200
KEYSIGHT TECHNOLOGIES DSOX1204A / DSOX1200A-200
KEYSIGHT TECHNOLOGIES DSOX1204A / DSOX1200A-200
Video
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSOX1204A / DSOX1200A-200
Order Code:
298587901
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200MHz

:
1GSPS

:
1.7ns

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

DSOX1204G+ DSOX1200A-200 is a InfiniiVision 1000 X-Series DSO with 200MHz bandwidth upgrade (DSOX1200A-200 pre-installed). Ideal for industry, hobbyist, manufacturing and educators. Built-in training signals, free lab guides and on-board help enable you to set-up, capture, measure and document with ease.
  • 4 analogue channels
  • Maximum sample rate is 2GSa/s
  • Maximum memory depth is 1Mpts
  • 7inch TFT LCD WVGA display
  • Fast 50,000 waveforms/second update rate enhances signal visibility
  • Enhanced usability with BenchVue software to quickly capture and log measurement data
  • I²C, SPI, UART/RS-232, CAN, LIN interface
  • Dimension is (W x H x D) 314mm (12.4in) x 165mm (6.5in) x 130mm (5.1in)

Contents

DSO with 200MHz BW upgrade (DSOX1200A-200 pre-installed), 4x N2140A, Standard secure erase, Built-in help language support, Power Cord, 3-Year warranty, Cal certificate, Interface language support GUI.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

2 total stock globally Need more?

1 AU stock available for 1-2 business days delivery
1 SG stock available for 5-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2,875.50 ( $3,163.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $2,875.50 ($3,163.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --