You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

82357B - 

Test Accessory, USB-GPIB Interface Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
82357B
Order Code:
1425679
Technical Datasheet:
82357B   Datasheet
See all Technical Docs

Product Information

:
USB-GPIB Interface Converter
:
Oscilloscope, Power Supplies and Function Generators GPIB & USB Interfaces
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 82357B from Keysight Technologies is a high speed USB/GPIB interface converter. It provides direct connection from USB port on laptop or desktop PC to GPIB instruments. There are no switches to set, no PC cards to install and no external power supplies required. Once software is loaded computer automatically detects 82357B when it is connected to the USB port of computer. The 82357B is a plug and play device. It is also hot pluggable making easy connect and disconnect without having to shut down computer. This USB/GPIB interface implements USB 1.1 (12Mbits/s) and is compatible with USB 2.0. The 82357 uses a thin and flexible high quality USB 2.0 compliant cable. The USB cable is shielded and connector is specified to 1500 insertion cycles ensuring a durable connection and reliable data transfer.
  • Fast and easy connection to GPIB instruments
  • USB 2.0 interface and IEEE-488.1/IEEE-488.2 interface (connect up to 14 GPIB instruments)
  • Maximum GPIB transfer rate of 1.15MB/s
  • Parallel polling (check response of up to 8 devices at one single poll) capability
  • Standard industry libraries with Keysight IO libraries suite
  • SICL and VISA 2.2 compliant
  • USB bus powered device (5V, 500mA (maximum), 20mA (typical))
  • Operating temperature range 0°C to 55°C
  • IEC 61010-1: 2001/EN 61010-1: 2001, UL61010-1:2004, CSA C22.2 No. 61010-1: 2004 approved

Applications

Test & Measurement

Contents

82357B USB/GPIB interface converter, Keysight IO library suite and VISA/SICL programming manuals on CD-ROM.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

$832.00 ( $915.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $832.00 ($915.20)