You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

34905A - 

Dual 4 Channel RF Multiplexer with 2GHz Bandwidth, 50Ohm

34905A - Dual 4 Channel RF Multiplexer with 2GHz Bandwidth, 50Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34905A
Order Code:
1335874
Technical Datasheet:
34905A   Datasheet
See all Technical Docs

Product Information

:
Dual RF Multiplexer 4 Channel
:
Keysight 34970A Data Logger
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight 34905A RF multiplexers offer broadband switching capabilities for high frequency and pulsed signals. Use them to route test signals between your device under test and your signal generator, oscilloscope, spectrum analyzer, or other instrumentation. The RF multiplexers are arranged as two independent 1x4 multiplexers, each with a common shield and a switched center conductor. Connections can be made directly to SMB inputs with 2 GHz usable bandwidth, or to the BNC-to-SMB adapters provided with 1 GHz bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies-create a 16:1 multiplexer in a single frame.
  • Dual 4-Channel RF Multiplexers
  • 2 GHz bandwidth
  • BNC to SMB adapter cables included
  • 50R

Applications

Communications & Networking, Sensing & Instrumentation, Signal Processing

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$1,210.00 ( $1,331.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,210.00 ($1,331.00)