You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

34904A - 

2 x 8 Two-Wire Matrix Module with 300V, 1A Switching

34904A - 2 x 8 Two-Wire Matrix Module with 300V, 1A Switching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34904A
Order Code:
1335873
Technical Datasheet:
34904A   Datasheet
See all Technical Docs

Product Information

:
Matrix Switch
:
Keysight 34970A Data Logger
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight 34904A gives you the most flexible connection path between your device under test and your test equipment, allowing different instruments to be connected to multiple points on your DUT at the same time. Rows or columns may be connected between multiple modules to build 8x8, 4x16 or larger matrices, with up to 96 crosspoints in a single frame.
  • 4x8 Two-wire Matrix Switch
  • 32 two-wire crosspoints
  • 300 V, 1 A switching

Applications

Communications & Networking, Sensing & Instrumentation, Signal Processing

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 5/12/19

More stock available week commencing 9/12/19

$828.00 ( $910.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $828.00 ($910.80)