You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES 34461A

Bench Digital Multimeter, Truevolt Series, Average, Auto, Manual Range, 1 kV, 10 A, 6.5 Digit

KEYSIGHT TECHNOLOGIES 34461A
KEYSIGHT TECHNOLOGIES 34461A
KEYSIGHT TECHNOLOGIES 34461A
KEYSIGHT TECHNOLOGIES 34461A
KEYSIGHT TECHNOLOGIES 34461A
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34461A
Order Code:
231106201
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
34461A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Truevolt Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5

:
LAN / LXI, USB

:
10A

:
750V

:
0.1Gohm

:
Truevolt Series

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (12)

Product Overview

The Keysight 34461A 6½ digit, Performance Truevolt DMMs offer higher levels of accuracy, speed and resolution. Truevolt DMM's graphical capabilities such as trend and histogram charts offer more insights quickly. The model also provides a data logging mode for easier trend analysis and a digitizing mode for capturing transients. The additional feature of auto calibration allows you to compensate for temperature drift so you can maintain measurement accuracy throughout your workday.
  • Migrate with confidence from legacy model 34401A
  • Histogram, bar and trend charts on 4.3-inch color graphical display ease monitoring and speed up statistical analysis
  • Measure with confidence, with up to 16 ppm basic DCV accuracy (varies according to model)
  • Speed up testing with Keysight BenchVue – no programming required
  • Flexibly automate measurements over USB or LAN/LXI core interface

Contents

A BenchVue software license (BV0001B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

37 total stock globally Need more?

6 AU stock available for 1-2 business days delivery
31 SG stock available for 5-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2,012.10 ( $2,213.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $2,012.10 ($2,213.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --