You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES 34450A

Bench Digital Multimeter, True RMS, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit

KEYSIGHT TECHNOLOGIES 34450A
KEYSIGHT TECHNOLOGIES 34450A
KEYSIGHT TECHNOLOGIES 34450A
KEYSIGHT TECHNOLOGIES 34450A
KEYSIGHT TECHNOLOGIES 34450A
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34450A
Order Code:
225078801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
34450A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Truevolt Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.5

:
USB

:
10A

:
750V

:
0.1Gohm

:
Truevolt Series

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

Turbo charge your production line with the 34450A digital multimeter. With its fast speed of up to 190 readings per second you can now increase your manufacturing throughput tremendously. Get highly accurate, repeatable and trustworthy measurements with the 0.015% DCV accuracy designed to meet general industrial and educational needs. 11 measurement functions; DC voltage & current, True RMS AC voltage & current, 2- and 4-wire resistance, frequency, continuity, diode test, capacitance and temperature.
  • Built-in Maths functions
  • Ultra-bright OLED with dual display capability
  • Up to 50,000 memory points for data logging
  • Built-in Histogram function
  • With Fluke 45 and Fluke 8808A code compatibility
  • Controlled remotely via SCPI commands or Command Expert
  • IVI-COM driver is included to ensure an easy integration with different programming environments
  • For a limited time, claim a complimentary U1233A Handheld DMM with your purchase of select Keysight DMMs, function/waveform generators and mainframes
  • Take Advantage of This Offer!
  • Information at: www.keysight.com/find/BoostYourBenchtop
  • Claim online at: www.keysight.com/find/BoostYourBenchtopClaim

Applications

Test & Measurement, System Monitoring, Signal Processing

Contents

A BenchVue software license (BV0001B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. Test lead set, power cord, USB interface cable, quick start guide, product reference CD and Keysight IO library suite CD-ROM

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

22 total stock globally Need more?

5 AU stock available for 1-2 business days delivery
17 SG stock available for 5-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,571.30 ( $1,728.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1,571.30 ($1,728.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --