You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

34194A - 

Rack Mount Kit, Dual Lock Link Kit

34194A - Rack Mount Kit, Dual Lock Link Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34194A
Order Code:
2853358
Technical Datasheet:
34194A   Datasheet
See all Technical Docs

Product Information

:
Dual Lock Link Kit
:
Keysight 344xxA DMMs, 34970A/34972A, 531xxA/53200, 33220/250A & 33521A/33522A & 33500B, E3600 Models
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34194A is a Dual Lock Link Kit for side-by-side combinations and includes links for instruments of different depths. This kit can be used with the 34191A 2U Dual Flange Kit to mount two Keysight System II (half-width, 2U height - 88.1mm) instruments side-by-side. The 34194A dual lock link kit is compatible with the Keysight 34460A, 34461A, 34401A, 34410A, 34411A and 34420A DMMs, the Keysight 34970A/34972A data acquisition/switch units, the Keysight 531xxA and 53200 series frequency counters, the Keysight 33120A, 33220/250A and 33521A/33522A and 33500B series function generators, most E3600 power supplies and other 2-slot, half rack sized Keysight products.

Applications

Test & Measurement

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

$179.20 ( $197.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $179.20 ($197.12)