You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFB 300K100

Weighing Scale, Hanging, 300 kg Capacity, 100 g Resolution

HFB 300K100 - Weighing Scale, Hanging, 300 kg Capacity, 100 g Resolution

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KERN KERN
Manufacturer Part No:
HFB 300K100
Order Code:
2886406
Product Range
HFB Series
Technical Datasheet:
HFB 300K100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hanging Scale

:
300kg

:
100g

:
HFB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • HFB series crane scale with rear-facing second display
  • Maximum weighing capacity is 300Kg
  • LCD display
  • With the TÜV certification scale meets requirements of EN 13155 and EN 61010-1
  • Data hold function for easy reading of the weighing result
  • Resets display to "0" when there is a load on the scale
  • Rechargeable battery pack internal, operating time up to 40hours without backlight
  • Hook with safety catch,
  • Radio remote control range up to 20m
  • Dimension of housing is 162mm x 123mm x158.5mm (W x D x H)

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

$889.17 ( $978.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $889.17 ($978.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange