You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

K70DWN2-V1-FF

TFT LCD, 7 ", 800 x 480, WVGA, Landscape, RGB, 3.3V

K70DWN2-V1-FF - TFT LCD, 7 ", 800 x 480, WVGA, Landscape, RGB, 3.3V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K70DWN2-V1-FF
Order Code:
1893553
Technical Datasheet:
K70DWN2-V1-FF   Datasheet
See all Technical Docs

Product Overview

The K70DWN2-V1-FF from Kentec Electronics is a LCD module.
  • Maximum logic supply voltage is 3.6V
  • Module dimension is 164.9mm x 100mm x 7.3mm (W x H x D)
  • Display resolution of 800mm (RGB) x 480mm (W x H)
  • Tri colour configuration
  • Operating temperature range of -20°C to 70°C

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7"

:
800 x 480

:
WVGA

:
Landscape

:
RGB

:
3.3V

:
RGB

:
250cd/m²

:
Resistive Touch

:
164.9mm x 100mm

:
-20°C

:
70°C

:
60 Way FFC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 26/10/20

Notify me when back in stock

$83.06 ( $91.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $83.06 ($91.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $82.01 ($90.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $78.10 ($85.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $73.90 ($81.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange