You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T521B106M016ATE100 - 

Tantalum Polymer Capacitor, 10 µF, 10.72 V, T52X KO-CAP® Series, ± 20%, B, 0.1 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T521B106M016ATE100
Order Code:
2841556
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information

:
10µF
:
10.72V
:
T52X KO-CAP® Series
:
± 20%
:
B
:
0.1ohm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% Surge current tested
  • Low profile design
  • Halogen-free epoxy
  • High frequency capacitance retention
  • 100% Accelerated steady state aging

Alternatives for T521B106M016ATE100

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $2.83 ($3.11)   ( ) 10+ $2.23 ($2.45)   ( ) 100+ $1.68 ($1.85)   ( ) 500+ $1.27 ($1.40)   ( ) 1000+ $1.12 ($1.23)   ( ) More Pricing...

Restricted Item Add

Related Searches

Packaging type Cut Tape

1,745 total stock globally

1,745 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$1.61 ( $1.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.61 ($1.77)
  ( )
100+ $1.19 ($1.31)
  ( )
500+ $0.879 ($0.97)
  ( )
1000+ $0.767 ($0.84)