You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T490A157M004ATE800

Surface Mount Tantalum Capacitor, 150 µF, 4 V, 1206 [3216 Metric], ± 20%, -55 °C, 125 °C

KEMET T490A157M004ATE800
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T490A157M004ATE800
Order Code:
2529100
Product Range
T490
See all Technical Docs

Product Range Selector (T490)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150µF

:
4V

:
1206 [3216 Metric]

:
± 20%

:
-55°C

:
125°C

:
0.8ohm

:
A

:
T490

:
T490

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The T490 Series, designed for commercial grade applications with low ambient temperatures. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at <= 30°C/85% RH.
  • Capacitance values ranges 47 µF to 470 µF
  • Voltage rating of 4 - 10 VDC
  • Operating temperature range of -55°C to +125°C
  • Suitable for 3 x 260°C reflow passes
  • 0.2% per 1,000 hours at 85°C 0.5 VR Reliability
  • Tin/lead (Sn/Pb) and Gold-plated terminations are available

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 5/09/22

Notify me when back in stock

$1.21 ( $1.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.21 ($1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.00 ($1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.864 ($0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.669 ($0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.576 ($0.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --