You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T356C475M025AT

Tantalum Capacitor, Polar, 4.7 µF, 25 V, ± 20%, Radial Leaded, 5.08 mm, -55 °C

KEMET T356C475M025AT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T356C475M025AT
Order Code:
2787388
Product Range
UltraDip II T35X
Technical Datasheet:
T356C475M025AT   Datasheet
See all Technical Docs

Product Range Selector (UltraDip II T35X)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
25V

:
± 20%

:
Radial Leaded

:
5.08mm

:
-55°C

:
125°C

:
4ohm

:
UltraDip II T35X

:
UltraDip II T35X

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The T356 series UltraDip II Polar radial Solid Tantalum Capacitor with outside bend leads. This miniature and dipped capacitor provides the designer with the advantages of compactness, low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch. All case sizes are printed with capacitance, voltage, polarity and vendor identification. Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate during life tests. This series also exhibits low DC leakage, ESR and impedance and maintains excellent temperature stability.
  • Laser-marked case
  • 0.1 to 680µF Capacitance range
  • 3 to 50V Voltage range
  • A, B, C, D, E, F, G, H, I, J, K, L and M Case sizes available

30 total stock globally Need more?

30 UK stock available for 5-8 business days delivery

$2.47 ( $2.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.47 ($2.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.96 ($2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.47 ($1.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.11 ($1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.02 ($1.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --