You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMR10105J63A04L16.5CBULK

General Purpose Film Capacitor, Metallized PPS, Radial Box - 2 Pin, 1 µF, ± 5%, 40 V, 63 V

KEMET SMR10105J63A04L16.5CBULK
KEMET SMR10105J63A04L16.5CBULK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
SMR10105J63A04L16.5CBULK
Order Code:
2529148
Product Range
SMR Series
Also Known As:
F211AP105J063ALG5C
See all Technical Docs

Product Range Selector (SMR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PPS

:
Radial Box - 2 Pin

:
1µF

:
± 5%

:
40V

:
63V

:
Through Hole

:
GRADE II (Test Condition A)

:
-55°C to +150°C

:
10mm

:
SMR Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminum electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self- extinguishing material meeting the requirements of UL 94 V-0. Typical applications include automotive and other applications with high ambient temperatures, as well as those requiring high stability and low losses. The capacitor offers excellent sound quality in audio applications.
  • Voltage range: 50 - 400 VDC; 30 - 200 VAC
  • Capacitance range: 0.001 - 22 µF / Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5% on request
  • Lead spacing: 5 - 27.5 mm
  • Climatic category: 55/150/56, IEC 60068-1 / Category temperature range -55 to +150°C / Rated temperature +125°C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations

Also Known As

F211AP105J063ALG5C

No Longer Stocked

$5.56 ( $6.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.56 ($6.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.48 ($4.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $3.86 ($4.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.50 ($3.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.11 ($3.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --