You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMP253MA4330MTR24

Safety Capacitor, Metallized Paper, 5045 [127114 Metric], 3300 pF, ± 20%, Y2, Surface Mount

KEMET SMP253MA4330MTR24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
SMP253MA4330MTR24
Order Code:
3350787
Product Range
SMP253 Series
Also Known As:
P101AA332M250V
See all Technical Docs

Product Range Selector (SMP253 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized Paper

:
5045 [127114 Metric]

:
3300pF

:
± 20%

:
Y2

:
Surface Mount

:
-

:
250VAC

:
2kV/µs

:
GRADE II (Test Condition A)

:
-

:
-40°C to +100°C

:
SMP253 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The SMP253 Series is constructed of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V-0. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
  • Approvals: ENEC, UL, CSA (pending) / Rated voltage: 250 VAC 50/60 Hz
  • Capacitance range: 0.001 - 0.0047 µF / Capacitance tolerance: ±20%
  • Size code: 5045, 12.7 mm
  • Climatic category: 40/100/56/B, IEC 60068-1 / Operating temperature range of -40°C to +100°C
  • Tape and reel packaging in accordance with IEC 60286-3
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 3,000 VDC

Also Known As

P101AA332M250V
Packaging type Re-reel

551 total stock globally Need more?

551 available for 5 - 8 business days delivery

$2.90 ( $3.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.90 ($3.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.42 ($2.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.04 ($2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.81 ($1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $1.66 ($1.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --