You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMC5.7222J100J33TR12

DC Film Capacitor, 2200 pF, 100 V, Metallized PPS, ± 5%, SMC Series, 2220 [5650 Metric]

KEMET SMC5.7222J100J33TR12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
SMC5.7222J100J33TR12
Order Code:
2664928
Product Range
SMC Series
Also Known As:
F125PP222J100V
See all Technical Docs

Product Range Selector (SMC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2200pF

:
100V

:
Metallized PPS

:
± 5%

:
SMC Series

:
2220 [5650 Metric]

:
-

:
-

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V-0. SMC capacitors meet the standards according to IEC 60384-20. Typical applications include timing, filtering and use as a memory capacitor. The SMC Series is designed for high stability, accuracy and temperature. Not suitable for across-the-line application (see suppressor capacitors).
  • Rated voltage: 50 - 400 VDC / Rated voltage: 30 - 200 VAC
  • Capacitance range: 0.001 - 3.3 µF / Capacitance tolerance: ±2%, ±2.5%, ±5%
  • EIA size: 2220 - 6560
  • Climatic category: 55/125/56 / Operating temperature range of -55˚C to +125˚C
  • RoHS Compliant and lead-free terminations

Also Known As

F125PP222J100V
Packaging type Re-reel

93 total stock globally Need more?

93 available for 5 - 8 business days delivery

$2.52 ( $2.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $2.52 ($2.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.11 ($2.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.78 ($1.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.58 ($1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2400+ $1.44 ($1.58)