You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMC5.7104J50J35TR12

General Purpose Film Capacitor, Metallized PPS, 2220 [5650 Metric], 0.1 µF, ± 5%, 30 V, 50 V

KEMET SMC5.7104J50J35TR12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
SMC5.7104J50J35TR12
Order Code:
2496076
Product Range
SMC Series
Also Known As:
F125PU104J050V
See all Technical Docs

Product Range Selector (SMC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PPS

:
2220 [5650 Metric]

:
0.1µF

:
± 5%

:
30V

:
50V

:
Surface Mount

:
-

:
-55°C to +125°C

:
-

:
SMC Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V-0. SMC capacitors meet the standards according to IEC 60384-20. Typical applications include timing, filtering and use as a memory capacitor. The SMC Series is designed for high stability, accuracy and temperature. Not suitable for across-the-line application (see suppressor capacitors).
  • Rated voltage: 50 - 400 VDC / Rated voltage: 30 - 200 VAC
  • Capacitance range: 0.001 - 3.3 µF / Capacitance tolerance: ±2%, ±2.5%, ±5%
  • EIA size: 2220 - 6560
  • Climatic category: 55/125/56 / Operating temperature range of -55˚C to +125˚C
  • RoHS Compliant and lead-free terminations

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

F125PU104J050V
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2496076RL Check stock

113 total stock globally Need more?

113 available for 5 - 8 business days delivery

$5.57 ( $6.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.57 ($6.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.50 ($4.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $3.87 ($4.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.51 ($3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.61 ($2.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $2.43 ($2.67)
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
1 (Cut Tape 2496076) x 5.57 = $5.57
Total Price: $5.57
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.