You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMC10.2224J100A31TR16

General Purpose Film Capacitor, Metallized PPS, 4036 [10291 Metric], 0.22 µF, ± 5%, 63 V, 100 V

KEMET SMC10.2224J100A31TR16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
SMC10.2224J100A31TR16
Order Code:
2496062
Product Range
SMC Series
Also Known As:
F125WP224J100V
See all Technical Docs

Product Range Selector (SMC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PPS

:
4036 [10291 Metric]

:
0.22µF

:
± 5%

:
63V

:
100V

:
Surface Mount

:
-

:
-55°C to +125°C

:
-

:
SMC Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V-0. SMC capacitors meet the standards according to IEC 60384-20. Typical applications include timing, filtering and use as a memory capacitor. The SMC Series is designed for high stability, accuracy and temperature. Not suitable for across-the-line application (see suppressor capacitors).
  • Rated voltage: 50 - 400 VDC / Rated voltage: 30 - 200 VAC
  • Capacitance range: 0.001 - 3.3 µF / Capacitance tolerance: ±2%, ±2.5%, ±5%
  • EIA size: 2220 - 6560
  • Climatic category: 55/125/56 / Operating temperature range of -55˚C to +125˚C
  • RoHS Compliant and lead-free terminations

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

F125WP224J100V
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2496062RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/05/21

Notify me when back in stock

$7.52 ( $8.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.52 ($8.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.76 ($7.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $5.86 ($6.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.11 ($5.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2496062) x 7.52 = $7.52
Total Price: $7.52
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.